help desk software
DATA SHEET

LC4H-R4-DC24V

PANASONIC / SUNX

Counter Digital, 24Vdc, 11-Pin Terminal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
LC4H-R4-DC24V
RoHS:
Yes
HTS:
9029108000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Packaging:
N/A
Dimension:
N/A
Family:
LC4H/-L
Operating Temperature:
-10°C to 55 °C
Type:
Digital Counter
Life Cycle:
Discontinued
Counter Digital, 24Vdc, 11-Pin Terminal
Search Keywords:
LC4HR4DC24V
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.76
$124.760
5
$113.90
$569.500
10
$107.18
$1,071.800
25
$102.05
$2,551.250
50
$99.16
$4,958.000
100
$96.27
$9,627.000
250 +
$95.30
$23,825.000
Tools/3D Models
Product Guides