Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
LS-H91F
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Operating Temperature:
-10 to 55 °C
Dimension:
31 x 25 x 11.2 mm
Mounting:
N/A
Digital Laser sensor 15V
Search Keywords:
LSH91F
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$354.44
$354.440
3
$338.75
$1,016.250
5
$331.69
$1,658.450
10
$307.77
$3,077.700
25
+
$303.15
$7,578.750
Product Guides
Accessories
CN-72-C1
CN-72-C5
CN-74-C2
Cable Assembly Power 2m Power 4 POS F
MS-CX-1
MS-CX-13
Mounting Bracket, L Type, Replaceable With LV-H42 | Panasonic Industrial Automation MS-CX- ...
MS-DIN-4
Mounting Bracket, For Amplifier | Panasonic Industrial Automation MS-DIN-4
MS-RF21-1
RF-33
Reflective tape For coaxial retroreflective type