Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
NA2-N20
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Beams:
20
Maximum Response time:
10 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Wire Lead
Output Type:
NPN
Dimension:
430 x 30 x 13 mm
Mounting:
Screw
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0 to 5 m
Protective Height:
380 mm
Typical Operating Supply Voltage:
12 to 24 VDC
Area Sensor
Search Keywords:
NA2N20
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$775.83
$775.830
3
$764.19
$2,292.570
5
$744.80
$3,724.000
10
+
$733.63
$7,336.300
Product Guides