PM2-LF10
PANASONIC / SUNXPhotoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM2-LF10
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Convergent-Reflective
Maximum Sensing Distance:
0.008 m
Output Type:
NPN Open Collector
Maximum Response time:
0.8 ms
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
N/A
Dimension:
26 x 8.4 x 25 mm
Mounting:
Screw
Photoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin
Search Keywords:
PM2LF10
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$37.66
$37.660
5
$33.85
$169.250
10
$33.34
$333.400
25
$32.02
$800.500
50
$30.39
$1,519.500
100
$29.93
$2,993.000
250
+
$29.28
$7,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
J7KNAAR3124
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
LEV200A5NAF
Electromechanical Relay 24VDC 500A SPST-NO Side Mount Contactor Relay
B6-22-00-01
ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 4-POLE
914CE20-12
Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; ...
KUMP-11A18-120
Power Relay 120VAC 15A DPDT(38.89x35.71x49.99)mm Socket