PM2-LH10
PANASONIC / SUNXPhotoelectric Sensor Convergent-Reflective Light ON NPN Open Collector 0.008m 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM2-LH10
RoHS:
Yes
HTS:
8205599000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Convergent-Reflective
Maximum Sensing Distance:
0.008 m
Output Type:
NPN Open Collector
Maximum Response time:
0.8 ms
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
N/A
Dimension:
26 x 8.4 x 39 mm
Mounting:
Screw
The PANASONIC / SUNX PM2-LH10 is a reliable photoelectric sensor designed for various industrial applications. It features a convergent-reflective light sensor mode with light ON capability, making it ideal for detecting small objects accurately.With an NPN open collector output, this sensor ensures compatibility with a wide range of devices and systems. The PM2-LH10 has a sensing range of 0.008m, providing precise and consistent detection even in challenging environments. The 3-pin configuration makes it easy to install and integrate into existing systems.Whether you need to monitor small object detection or ensure reliable presence detection, the PANASONIC / SUNX PM2-LH10 is a versatile solution that offers exceptional performance and durability.
Search Keywords:
PM2LH10
IN STOCK:
65
Can Ship immediately
Manufacturer Stock:
41
can ship
11/4/24
Factory Lead-Time
12 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$39.18
$39.180
5
$37.81
$189.050
10
$34.04
$340.400
25
$33.70
$842.500
50
$33.36
$1,668.000
100
$33.02
$3,302.000
250
+
$32.69
$8,172.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EX-13EA
Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - S...
AL6M-P4-R
Miniature Switches and Pilot Devices
US3J3
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
AP1M222-G
LED Panel Mount Indicator Uni-Color Green 2-Pin
LATD-2G
Switch Access LED Push Button Switch