PM-F25
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-F25
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
13.4 x 12.5 x 11.7 mm
Mounting:
Screw
The PANASONIC/SUNX PM-F25 is a small-sized photoelectric sensor that offers versatile functionality for various applications. With its light ON/dark ON sensing mode, this sensor provides reliable and accurate detection of objects, making it suitable for a wide range of industries.Featuring an NPN open collector output, the PM-F25 delivers a fast response time of just 0.006m, ensuring prompt and precise detection. Its compact size allows for easy installation in tight spaces, without compromising on performance.This photoelectric sensor is designed with high-quality components that offer long-lasting durability and consistent performance. It is also equipped with advanced circuitry that ensures stable operation even in challenging environments, such as areas with vibration or electrical noise.The PANASONIC/SUNX PM-F25 is the ideal choice for applications that require a small, reliable, and accurate sensor. Whether it's in manufacturing, packaging, or automated systems, this sensor delivers exceptional performance and dependable results.
Search Keywords:
PMF25
IN STOCK:
2,263
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.70
$267.500
50
$10.59
$529.500
100
$10.48
$1,048.000
250
$10.38
$2,595.000
500
$10.27
$5,135.000
1,000
+
$10.17
$10,170.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
30-3007-3
USB2.0 A MALE/B MALE,BEIGE,3FT
641324-1
RECEPT PIDG FASTON 26-24 110
AFB0612VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 19.78CFM 33dB 60 X 60 X 20mm
4AV19F
Honeywell's Hall-effect Vane Position Sensor: 4AV Series, 24 AWG irradiated cross linked p...
EE1010R2M
Cable Assembly Wire Lead 2m Wire to Board 4 POS RCP