help desk software
DATA SHEET

PM-F65W-P

PANASONIC / SUNX

Optical Sensor - Through-Beam - 0.236"(6mm) - PNP Open Collector Output - 15mA 5 to 24V Supply - Module, Connector, Slot Type Package - Chassis Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-F65W-P
RoHS:
Yes
HTS:
8543709860
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PM-F65W-P is optical sensor with operating temperature range from -25°C to 55°C (TA).
Search Keywords:
PMF65WP
IN STOCK: 40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$12.19
$304.750
50
$11.86
$593.000
100
$11.61
$1,161.000
250
$11.50
$2,875.000
500
$11.38
$5,690.000
1,000 +
$11.27
$11,270.000
Tools/3D Models
Product Guides