PM-K45-P
PANASONIC / SUNXAmplifier Built-In / U-Shaped Micro Photoelectric Sensor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-K45-P
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PANASONIC / SUNX PM-K45-P is a high-quality U-shaped micro photoelectric sensor with an amplifier built-in. It is designed to provide precise and reliable detection in a compact and durable package. This sensor is ideal for a wide range of applications where accurate object detection is required, such as conveyor belt systems, packaging machinery, and industrial automation. With its advanced technology and reliable performance, the PM-K45-P offers excellent value for money and ensures efficient and smooth operation of your automation system.
Search Keywords:
PMK45P
IN STOCK:
387
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$10.12
$253.000
50
$10.02
$501.000
100
$9.92
$992.000
250
$9.82
$2,455.000
500
$9.72
$4,860.000
1,000
+
$9.62
$9,620.000
Product Changes
CUSTOMERS
ALSO BOUGHT
389FXBXC1-24D
Electromechanical Relay 24VDC 400Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power R...
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
120957-1
UPM EXPANDED PIN ASSEMBLY
5-5179010-1
0.8FH,R13H.5,040,08/Sn,TU
5650478-5
DIN 41612 Connector - 48 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.