PM-L65
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-L65
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
26.2 x 15.7 x 14.9 mm
Mounting:
Screw
The PANASONIC / SUNX PM-L65 is a photoelectric sensor designed for small-scale applications. It is capable of detecting objects within a range of 0.006m. This NPN open collector sensor can be set to operate in Light ON/Dark ON mode, depending on the user's preference. With its compact size, the PM-L65 offers versatility and convenience in various industrial and commercial settings.
Search Keywords:
PML65
IN STOCK:
366
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$10.12
$253.000
50
$10.02
$501.000
100
$9.92
$992.000
250
$9.82
$2,455.000
500
$9.72
$4,860.000
1,000
+
$9.62
$9,620.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
61173-4
CMNL SOK 30-22 PTPHBZ L/P
165446
PIDG NYLON TAB
CN-14A-C1
Cable - Sensor - 1 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM-...
AWG28-40/G/300
Flat Ribbon Cable 40Conductors 28AWG 300V Gray 91.44m Reel
DNF10-250M-L
The vibration resistant male tab disconnect is made of base metal copper and is nickel-pla...