PM-R25
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-R25
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
13.4 x 12.5 x 11.7 mm
Mounting:
Screw
The PANASONIC / SUNX PM-R25 is a compact and efficient photoelectric sensor that is ideal for various industrial applications. With a small size of just 0.006m, this sensor is designed to fit into tight spaces and provide reliable and accurate detection capabilities.This sensor operates on the principle of light ON/dark ON and features NPN open collector output. It is capable of detecting objects with precision and can easily differentiate between light and dark surfaces.With its high sensitivity and quick response time, the PM-R25 ensures efficient operation and enhances productivity in automation processes. Its open collector output allows for easy integration into existing control systems.The PM-R25 photoelectric sensor is built to withstand harsh environmental conditions and offers reliable performance even in challenging industrial settings. Its compact design, high precision, and robustness make it an excellent choice for a wide range of applications in industries such as manufacturing, packaging, and material handling.
Search Keywords:
PMR25
IN STOCK:
3,178
Ships today, if you order in
Manufacturer Stock:
658
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.70
$267.500
50
$10.59
$529.500
100
$10.48
$1,048.000
250
$10.38
$2,595.000
500
$10.27
$5,135.000
1,000
+
$10.17
$10,170.000
Product Guides
Product Changes