PM-T45
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-T45
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
26 x 18.1 x 13.7 mm
Mounting:
Screw
The PANASONIC / SUNX PM-T45 is a small and compact photoelectric sensor designed for efficient and reliable light sensing. With a Light ON/Dark ON mode and NPN Open Collector output, this sensor provides quick and accurate detection of objects in industrial applications. The sensing range of 0.006m makes it suitable for close proximity sensing tasks. Whether you need precise object detection or reliable presence sensing, the PM-T45 is an ideal choice for various automation and control systems.
Search Keywords:
PMT45
IN STOCK:
576
Ships today, if you order in
Manufacturer Stock:
55
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$10.12
$253.000
50
$9.97
$498.500
100
$9.82
$982.000
250
$9.67
$2,417.500
500
$9.52
$4,760.000
1,000
+
$9.38
$9,380.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2210.0
Ferrules Terminal 10AWG 20mm 6.9mm Tin
2-520273-2
ULTRAFAST 110 ASSY REC 22-18 TPBR LP
61365-1
250 FASTON TAB TPBR
E20-50H
Snap Action Switch - DPDT - Lever - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
AB6M-M1-W
Switch, Psh - Momntry - Rnd Btn, White - Pnl Mnt - SPDT - 1A@250Vac/dc - QC/Sldr