PM-T65
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-T65
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
26 x 22.4 x 13.7 mm
Mounting:
Screw
The PANASONIC / SUNX PM-T65 is a small and compact photoelectric sensor that is perfect for various industrial applications. It is designed to operate in either Light ON or Dark ON mode, depending on the requirements of your application. With its NPN Open Collector output, it provides reliable and precise sensing capabilities. Additionally, the PM-T65 has an impressive sensing range of 0.006m, making it suitable for use in tight spaces. This photoelectric sensor is highly efficient and ensures accurate detection, making it an excellent choice for your automation needs.
Search Keywords:
PMT65
IN STOCK:
335
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.70
$267.500
50
$10.59
$529.500
100
$10.48
$1,048.000
250
$10.38
$2,595.000
500
$10.27
$5,135.000
1,000
+
$10.17
$10,170.000
Product Guides
Product Changes