PM-U25
PANASONIC / SUNXPhotoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
PM-U25
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Small Type
Maximum Sensing Distance:
0.006 m
Output Type:
NPN Open Collector
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
16 x 13.4 x 6 mm
Mounting:
Screw
The PANASONIC / SUNX PM-U25 is a compact and versatile photoelectric sensor that provides reliable detection in various industrial applications. With its small size and lightweight design, it can be easily installed in tight spaces.This sensor operates in either light ON or dark ON mode, depending on the application requirements. It utilizes NPN open collector technology, allowing for easy integration with other devices.With a detection range of 0.006m, the PM-U25 is capable of accurately sensing objects at a close proximity. It provides precise and consistent results, ensuring efficient and accurate control in automated processes.Whether used in manufacturing, packaging, or assembly lines, the PANASONIC / SUNX PM-U25 photoelectric sensor offers high performance and durability. Its rugged construction and reliable operation make it an excellent choice for demanding industrial environments.Experience the reliability and efficiency of the PANASONIC / SUNX PM-U25 and enhance your automated processes with its advanced sensing capabilities.
Search Keywords:
PMU25
IN STOCK:
1,541
Can Ship immediately
Manufacturer Stock:
290
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
30 Weeks
can ship
6/23/25
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$10.12
$253.000
50
$9.97
$498.500
100
$9.82
$982.000
250
$9.67
$2,417.500
500
$9.52
$4,760.000
1,000
+
$9.38
$9,380.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
6306-SL005
Slate - 30.48m (100ft)/Spool
3-1437290-8
Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket...
0443164251
Snap On Free Hanging Ferrite Core - 275Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - OD 0.705" W...
EX-21A
Photoelectric Sensor Thru-beam Light ON NPN 1m
NJM319M
Comparator Dual ±18V/18V 14-Pin DMP