Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A14-P
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
14
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
PNP
Dimension:
552 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
552 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Armschutz, 552MM, PNP, Steckanschlub
Search Keywords:
SF2BA14P
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$892.49
$892.490
3
$879.11
$2,637.330
5
$856.80
$4,284.000
10
+
$843.95
$8,439.500
Product Guides