Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A16SL
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
16
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain Ext
Dimension:
632 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
632 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 632MM
Search Keywords:
SF2BA16SL
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$928.33
$928.330
3
$914.40
$2,743.200
5
$891.20
$4,456.000
10
+
$877.83
$8,778.300
Product Guides