Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A20-N
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
20
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
792 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
792 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Armschutz, 792MM, NPN, Steckanschlub
Search Keywords:
SF2BA20N
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,183.33
$1,183.330
3
$1,136.00
$3,408.000
5
$1,118.96
$5,594.800
10
+
$1,102.17
$11,021.700
Product Guides