help desk software
DATA SHEET

SF2B-A28-N

PANASONIC / SUNX

Sicherheitslichtgitter Typ 2 For Armschutz, 1112MM, NPN, Steckanschlub

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A28-N
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Beams:
28
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
1112 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1112 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Armschutz, 1112MM, NPN, Steckanschlub
Search Keywords:
SF2BA28N
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,568.22
$1,568.220
3
$1,526.40
$4,579.200
5 +
$1,486.75
$7,433.750
Tools/3D Models
Product Guides