Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A32-N
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
32
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
1272 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1272 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Armschutz, 1272MM, NPN, Steckanschlub
Search Keywords:
SF2BA32N
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,742.46
$1,742.460
3
$1,696.00
$5,088.000
5
+
$1,651.95
$8,259.750
Product Guides