Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A32SL
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
32
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain Ext
Dimension:
1272 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1272 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1272MM
Search Keywords:
SF2BA32SL
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,681.64
$1,681.640
3
$1,636.80
$4,910.400
5
+
$1,594.28
$7,971.400
Product Guides