Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A40SL
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
40
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain Ext
Dimension:
1592 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1592 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtvorhang TYP2 For Armschutz, Erweiterungseinheit, 1592MM
Search Keywords:
SF2BA40SL
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,030.13
$2,030.130
3
$1,976.00
$5,928.000
5
+
$1,924.67
$9,623.350
Product Guides