Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-A44-P
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
44
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
PNP
Dimension:
1752 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1752 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Armschutz, 1752 Mm, PNP, Steckanschlub
Search Keywords:
SF2BA44P
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,265.20
$2,265.200
3
$2,204.79
$6,614.370
5
+
$2,147.53
$10,737.650
Product Guides