Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-H40SL
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
40
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain Ext
Dimension:
792 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
792 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtvorhang TYP2 For Handschutz, Erweiterungseinheit, 792MM
Search Keywords:
SF2BH40SL
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,342.49
$1,342.490
3
$1,288.80
$3,866.400
5
$1,269.46
$6,347.300
10
+
$1,250.42
$12,504.200
Product Guides