Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2B-H88-N
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
88
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Output Type:
NPN
Dimension:
1752 x 53 x 27 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 13 m
Protective Height:
1752 mm
Typical Operating Supply Voltage:
24 VDC
Sicherheitslichtgitter Typ 2 For Handschutz, 1752MM, NPN, Steckanschlub
Search Keywords:
SF2BH88N
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,587.39
$2,587.390
3
$2,452.98
$7,358.940
5
+
$2,416.19
$12,080.950
Product Guides