Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2C-H20-P
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Beams:
20
Maximum Response time:
100 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Wire Lead
Output Type:
PNP
Dimension:
424 x 30 x 13 mm
Mounting:
Screw
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.1 to 3 m
Protective Height:
400 mm
Typical Operating Supply Voltage:
24 VDC
Search Keywords:
SF2CH20P
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$893.33
$893.330
3
$879.93
$2,639.790
5
$857.60
$4,288.000
10
+
$844.73
$8,447.300
Product Guides