SF2-NA24-PN
PANASONIC / SUNXSmall Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF2-NA24-PN
RoHS:
Yes
Supplier Standard Pack
1
Number of Beams:
18
Maximum Response time:
15 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Output Type:
PNP
Dimension:
792 x 28 x 24 mm
Mounting:
Screw
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
750 mm
Typical Operating Supply Voltage:
24 VDC
Small Light Curtain Delivering Global Standard Safety Type 2 Series Connection Type
Search Keywords:
SF2NA24PN
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1,446.00
$1,446.000
Product Guides