Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-A12-01<V2>
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Beams:
12
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
526 x 30 x 28 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 9 m
Protective Height:
470 mm
Typical Operating Supply Voltage:
24 VDC
Search Keywords:
SF4BA1201V2
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,129.76
$1,129.760
3
$1,112.81
$3,338.430
5
$1,082.97
$5,414.850
10
+
$1,066.72
$10,667.200
Product Guides