Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-A14G<V2>
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Beams:
14
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
606 x 30 x 28 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 9 m
Protective Height:
564 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,482.76
$1,482.760
3
$1,441.80
$4,325.400
5
+
$1,402.96
$7,014.800
Product Guides