Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-A16G<V2>
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Beams:
16
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
686 x 30 x 28 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 9 m
Protective Height:
644 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,599.38
$1,599.380
3
$1,555.20
$4,665.600
5
+
$1,513.31
$7,566.550
Product Guides