Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-F79G<V2>
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Beams:
79
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
894 x 42 x 36 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
804 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3,852.35
$3,852.350
3
$3,748.59
$11,245.770
5
+
$3,692.36
$18,461.800
Product Guides