Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-F79<V2>
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
79
Beam Pitch:
10 mm
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Output Type:
N/A
Dimension:
846 x 30 x 28 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
790 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains 10mm Pitch 79 Beam 790mm Protective 7m
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3,182.94
$3,182.940
3
$3,011.64
$9,034.920
5
+
$2,966.47
$14,832.350
Product Guides