Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-F95
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
1
Number of Beams:
95
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
1006 x 30 x 28 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
950 mm
Typical Operating Supply Voltage:
24 VDC
Life Cycle:
Discontinued & Replaced
Light Curtains
This product is not in stock and cannot be back-ordered
Product Guides