Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-H16G<V2>
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
16
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
359 x 45 x 45 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 9 m
Protective Height:
324 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$938.79
$938.790
3
$924.71
$2,774.130
5
$899.91
$4,499.550
10
+
$886.41
$8,864.100
Product Guides