Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-H24G<V2>
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
24
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
519 x 45 x 45 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 9 m
Protective Height:
484 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,201.58
$1,201.580
3
$1,151.82
$3,455.460
5
$1,134.54
$5,672.700
10
+
$1,117.52
$11,175.200
Product Guides