Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-H28CA-J05
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
28
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
590 x 28 x 20
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
583 mm
Typical Operating Supply Voltage:
24 VDC
Type 4 Compact Safety Light Curtain, Hand Type, 583mm, QD, muting