help desk software
DATA SHEET

SF4B-H72C

PANASONIC / SUNX

Type 4 Compact Safety Light Curtain, Hand Type, 1463mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-H72C
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Beams:
72
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Wire Lead
Dimension:
1470 x 28 x 20 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
1463 mm
Typical Operating Supply Voltage:
24 VDC
Type 4 Compact Safety Light Curtain, Hand Type, 1463mm
Search Keywords:
SF4BH72C
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,270.95
$2,270.950
3
$2,210.39
$6,631.170
5 +
$2,152.98
$10,764.900
Tools/3D Models