Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4B-H72G<V2>
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
72
Maximum Response time:
14 mS
Light Source:
Infrared
Type:
Light Curtain
Terminal Type:
Connector
Dimension:
1479 x 45 x 45 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.3 to 7 m
Protective Height:
1444 mm
Typical Operating Supply Voltage:
24 VDC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3,359.54
$3,359.540
3
$3,178.73
$9,536.190
5
+
$3,131.05
$15,655.250
Product Guides