Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4C-H32
RoHS:
Yes
HTS:
8541408000
COO:
JP
Supplier Standard Pack
1
Package Type:
Number of Beams:
32
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Wire Lead
Output Type:
N/A
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
N/A
Protective Height:
640 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains 20mm Pitch 32 Beam 640mm Protective
Search Keywords:
SF4CH32
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1,279.16
$1,279.160
3
$1,228.00
$3,684.000
5
$1,209.58
$6,047.900
10
+
$1,191.43
$11,914.300
Product Guides