SF4D-H12
PANASONIC / SUNXSafety Light Curtains 20mm Pitch 12 Beam PNP/NPN Output 230mm Protective 0.2m to 9m/0.8m to 15m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4D-H12
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Beams:
12
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Connector
Output Type:
PNP/NPN
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 9,0.8 to 15 m
Protective Height:
230 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains 20mm Pitch 12 Beam PNP/NPN Output 230mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords:
SF4DH12
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$743.33
$743.330
3
$732.18
$2,196.540
5
$713.60
$3,568.000
10
+
$702.89
$7,028.900
Product Guides