SF4D-H20-01
PANASONIC / SUNXSafety Light Curtains 20mm Pitch 20 Beam PNP/NPN Output 380mm Protective 0.2m to 9m/0.8m to 15m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4D-H20-01
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Beams:
20
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Connector
Output Type:
PNP/NPN
Dimension:
446 x 42 x 43 mm
Mounting:
Bracket
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 9,0.8 to 15 m
Protective Height:
380 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains 20mm Pitch 20 Beam PNP/NPN Output 380mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords:
SF4DH2001
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$984.99
$984.990
3
$970.22
$2,910.660
5
$945.60
$4,728.000
10
+
$931.41
$9,314.100
Product Guides