help desk software
DATA SHEET

SF4D-H28

PANASONIC / SUNX

Safety Light Curtains 20mm Pitch 28 Beam PNP/NPN Output 550mm Protective 0.2m to 9m/0.8m to 15m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SF4D-H28
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Beams:
28
Maximum Response time:
N/A
Light Source:
Infrared
Terminal Type:
Connector
Output Type:
PNP/NPN
Operating Temperature:
-10 to 55 °C
Sensing Distance Range:
0.2 to 9,0.8 to 15 m
Protective Height:
550 mm
Typical Operating Supply Voltage:
24 VDC
Safety Light Curtains 20mm Pitch 28 Beam PNP/NPN Output 550mm Protective 0.2m to 9m/0.8m to 15m
Search Keywords:
SF4DH28
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,225.83
$1,225.830
3
$1,176.80
$3,530.400
5
$1,159.15
$5,795.750
10 +
$1,141.76
$11,417.600
Tools/3D Models
Product Guides