help desk software
DATA SHEET

SH-21

PANASONIC / SUNX

Photoelectric Sensor Thru-beam Light ON/Dark ON 0.3m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
SH-21
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thru-beam
Maximum Sensing Distance:
2.5 m
Output Type:
N/A
Maximum Response time:
0.6 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Dimension:
15 x 8 x 3 mm
Mounting:
Screw
Life Cycle:
Discontinued
The PANASONIC / SUNX SH-21 Photoelectric Sensor Thru-beam Light is a highly reliable and versatile sensor suitable for a wide range of industrial applications. With a detection range of 0.3m, this sensor uses a through-beam light to detect the presence or absence of objects. Featuring a light ON/dark ON output function, the SH-21 offers flexibility in its operating mode, allowing it to be easily customized to suit the specific needs of your application. With its compact design, this sensor can be easily installed and integrated into existing systems. It is designed to withstand harsh industrial environments, ensuring durability and long-lasting performance.Whether you need to detect the presence of objects on a production line, monitor material flow, or control automated processes, the PANASONIC / SUNX SH-21 Photoelectric Sensor Thru-beam Light is a reliable and efficient solution.
Search Keywords:
SH21
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$94.29
$94.290
5
$73.02
$365.100
10
$69.97
$699.700
25
$67.04
$1,676.000
50
$65.56
$3,278.000
100
$64.91
$6,491.000
250 +
$64.26
$16,065.000
Tools/3D Models
Product Guides