Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PANASONIC / SUNX
Part No:
UZD115
RoHS:
Yes
Supplier Standard Pack
1
Type:
Reflective
Maximum Sensing Distance:
0.1 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-20 to 55 °C
Terminal Type:
Wire Lead
Dimension:
12 x 34.8 x 20 mm
Mounting:
Screw
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m
Search Keywords:
UZD115
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$324.39
$324.390
5
$305.14
$1,525.700
10
$295.51
$2,955.100
25
$282.66
$7,066.500
50
$273.04
$13,652.000
100
+
$262.43
$26,243.000
Product Guides