help desk software
DATA SHEET

100SXE15M

Panasonic

Cap Aluminum Polymer 15uF 100VDC 20% (8 X 12mm) Radial 3.5mm 0.04 Ohm 630mA 5000h 105°C

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
100SXE15M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Dimension:
12 x 8mm mm
Equivalent Series Resistance:
0.04 Ohm
Leakage Current:
75 uA
Family:
SXE
Lifetime:
5000 h
Lead Pitch For Radial:
3.5 mm
Lead Diameter:
0.6 mm
Capacitance Value:
152206uF
Construction:
Aluminum Cylindrical Can2207
Cap Aluminum Polymer 15uF 100VDC 20% (8 X 12mm) Radial 3.5mm 0.04 Ohm 630mA 5000h 105°C
Search Keywords:
100SXE15M
IN STOCK: 459
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.56
$64.000
200
$1.54
$308.000
400
$1.42
$568.000
600
$1.28
$768.000
1,000
$1.15
$1,150.000
2,600
$1.13
$2,938.000
5,000
$1.12
$5,600.000
7,600 +
$1.10
$8,360.000
Tools/3D Models