help desk software
DATA SHEET

10SEP270M

Panasonic

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10SEP270M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Equivalent Series Resistance:
0.025 Ohm
Lead Pitch For Radial:
5 mm
Dimension:
8(Max) x 10mm mm
Family:
SEP
Lifetime:
3000 h
Lead Diameter:
0.5 mm
Leakage Current:
540@2Min uA
Capacitance Value:
2702206uF
Construction:
Aluminum Cylindrical Can2207
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R
Search Keywords:
10SEP270M
IN STOCK: 900
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5856
$117.120
400
$0.5685
$227.400
1,000
$0.5447
$544.700
2,600
$0.5161
$1,341.860
5,000
$0.5030
$2,515.000
7,600
$0.4906
$3,728.560
10,000
$0.4833
$4,833.000
15,000 +
$0.4760
$7,140.000
Tools/3D Models