10SEP560M
PanasonicCap Aluminum Polymer 560uF 10VDC 20% (10 X 13mm) Radial 5mm 0.013 Ohm 5230mA 3000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10SEP560M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Family:
SEP
Lifetime:
3000 h
Capacitance Value:
560 uF
Equivalent Series Resistance:
0.013 Ohm
Lead Diameter:
0.6 mm
Leakage Current:
840@2Min uA
Lead Pitch For Radial:
5 mm
Construction:
Aluminum Cylindrical Can
Dimension:
13(Max) x 10mm mm
Cap Aluminum Polymer 560uF 10VDC 20% (10 X 13mm) Radial 5mm 0.013 Ohm 5230mA 3000h 105°C T/R
Search Keywords:
10SEP560M
IN STOCK:
155
Can Ship immediately
You may purchase in-stock quantity up to 155
Minimum Order:
200
Available in less than min:
155
Multiple:
200
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$0.860
$0.860
200
$0.782
$156.400
400
$0.770
$308.000
600
$0.749
$449.400
1,000
$0.719
$719.000
2,600
$0.692
$1,799.200
5,000
$0.675
$3,375.000
7,600
$0.665
$5,054.000
10,000
+
$0.655
$6,550.000