help desk software
DATA SHEET

10SEP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105°C T/R

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10SEP56M
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Lead Pitch For Radial:
2.5 mm
Equivalent Series Resistance:
0.045 Ohm
Dimension:
6(Max) x 6.3mm mm
Lead Diameter:
0.45 mm
Family:
SEP
Lifetime:
3000 h
Leakage Current:
280@2Min uA
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
562206uF
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105°C T/R
Search Keywords:
10SEP56M
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4264
$213.200
1,000
$0.4086
$408.600
2,500
$0.3923
$980.750
5,000
$0.3773
$1,886.500
7,500
$0.3717
$2,787.750
10,000
$0.3661
$3,661.000
15,000
$0.3606
$5,409.000
25,000 +
$0.3552
$8,880.000
Tools/3D Models