10SVPS330M
PanasonicCap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10SVPS330M
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Family:
SVPS
Construction:
Cylindrical
Leakage Current:
660@2Min uA
Lifetime:
5000 h
Lead Diameter:
N/R
Capacitance Value:
330 uF
Lead Pitch For Radial:
N/R
Equivalent Series Resistance:
0.024 Ohm
Dimension:
7.9 x 10 mm
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R
Search Keywords:
10SVPS330M
IN STOCK:
500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.722
$361.000
1,000
$0.692
$692.000
2,500
$0.639
$1,597.500
5,000
$0.630
$3,150.000
7,500
$0.620
$4,650.000
10,000
$0.611
$6,110.000
15,000
$0.602
$9,030.000
25,000
+
$0.593
$14,825.000