help desk software
DATA SHEET

10TAE68M

Panasonic

POSCAP, TA Series, 10VDC, 68uF, 25m , Chip, 7.3x4.3x1.8

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10TAE68M
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Life Cycle:
Discontinued & Replaced
POSCAP, TA Series, 10VDC, 68uF, 25m , Chip, 7.3x4.3x1.8
Search Keywords:
10TAE68M
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
750
RECOMMENDED REPLACEMENT
10TVE68M
10TVE68M
VIEW PRODUCT
Tools/3D Models