help desk software
DATA SHEET

10TPB150ML

Panasonic

Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10TPB150ML
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Fail Safe with Built-in Fuse:
No
Family:
TPB
Capacitance Value:
150 uF
Case Code:
D3L
Case Style:
Molded
Leakage Current:
150 uA
Equivalent Series Resistance:
0.04 Ohm
Insulation:
N/R
Lead Diameter:
N/R
Construction:
Flat
Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 105°C T/R
Search Keywords:
10TPB150ML
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.814
$407.000
1,000
$0.781
$781.000
2,500
$0.751
$1,877.500
5,000
$0.733
$3,665.000
7,500
$0.722
$5,415.000
10,000
$0.711
$7,110.000
15,000
$0.700
$10,500.000
25,000 +
$0.690
$17,250.000
Tools/3D Models