help desk software
DATA SHEET

10TPB220M

Panasonic

Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
10TPB220M
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
220 uF
Fail Safe with Built-in Fuse:
No
Case Style:
Molded
Construction:
Flat
Case Code:
D4
Leakage Current:
220 uA
Lead Diameter:
N/R
Equivalent Series Resistance:
0.04 Ohm
Family:
TPB
Insulation:
N/R
Cap Tant Polymer 220uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105°C T/R
Search Keywords:
10TPB220M
IN STOCK: 2,018
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.713
$356.500
2,000
$0.702
$1,404.000
4,000
$0.689
$2,756.000
6,000
$0.678
$4,068.000
8,000
$0.668
$5,344.000
10,000 +
$0.658
$6,580.000
Tools/3D Models